Descriptions of Panasonic EEUFM1V221 provided by its distributors.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 220muF ±20% 0.394Dia 10.00mm
Capacitor Aluminum 220uF 35VDC 20% 10 X 12.5mm RDL 5mm 1290mA 4000 hr Bulk
Panasonic EEUFM1V221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFM1V221
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 35V, RADIAL
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105C Bulk
Capacitor 220 uF 35 Volt 20% 10 X 12.5mm Radial 5mm 1290ma 4000 Hour Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT FM RADIAL
Aluminum Electrolytic Capacitors, 220uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 35 V 220 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
Al Electrolytic Cap 220μF 35V ±20% 5mm Pitch 4000h@105°C 1.29A@100kHz 903mA@120Hz TH D10×L12.5mm H14mm
Aluminum Electrolytic Capacitor, 220Uf, 20%, 35V, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FM1V221.