Rubycon 35YXJ3300M16X31.5

YXJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 35V
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXJ3300M16X31.5.

JRH Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-2.89%

CAD Models

Download Rubycon 35YXJ3300M16X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.039
$ 0.859
$ 0.859
Stock
62,740
156,149
156,149
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.76 A
3.61 A
3.61 A
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
United Chemi-ConEKYA350ELL332MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 35V
KYOCERA AVXUHE1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm
NichiconUHW1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 25V 3300muF ±20% 0.492Dia 12.50mm
NichiconUBT1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C332L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 35YXJ3300M16X31.5 provided by its distributors.

YXJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 35V 20%( 16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105C Bulk
3.3mF 35V ¡À20% 7.5mm 50m¦¸ 10000h@ 105¡ãC 2.76A@ 120Hz,3.45A@ 100kHz 16mm*31.5mm*33.5mm
CAP ALUM 3300UF 20% 35V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXJ3300M 16X31.5