Panasonic EEUFR1C332L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3300muF ±20% 0.492Dia 12.50mm
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C332L.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
+96.20%

CAD Models

Download Panasonic EEUFR1C332L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 0.419
$ 0.419
Stock
66,423
51,599
51,599
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.63 A
2.415 A
2.415 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1C332L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
United Chemi-ConEKZN160ELL332MK30S
3300uF 16V ±20% 3.66A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 3.3mF 16V ±20% D12.5×L30mm H32mm TH 10000h@105°C 2.415A@120Hz 3.45A@100kHz
NichiconUBT1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 3300muF ±20% 0.630Dia 16.00mm
NichiconUHE1C332MHD
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 35.5mm) Radial 5mm 2880mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1C332L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3300muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR1C332L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V, 20%, RADIAL
Cap Aluminum 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000 hr 105°C Bulk
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 3300uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 3300 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic
3.3mF 16V ±20% 5mm 10000h@ 105°C 2.904A@ 120Hz,3.63A@ 100 kHz Plugins,D12.5xL30mm Through hole mounting 12.5mm*30mm*32mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C332L