Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1C332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 3300muF ±20% 0.630Dia 16.00mm

$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1C332MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UBT1C332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.695
Stock
1,266
514
Authorized Distributors
1
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
Life (Hours)
10000 hours
-
Ripple Current
1.355 A
1.355 A
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKYB160ELL332MK25S
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 3300muF 卤20% 0.492Dia 12.50mm
PanasonicEEU-TA1C332
Panasonic EEUTA1C332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUBW1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 16V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C332L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UBT1C332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 3300muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 3300 μ F, 16 V, RoHS
Nichicon SCT
3300uF 16V 20m惟 卤20% 1.816A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3300UF 20% 16V RADIAL
Capacitor Alum Elect, 3300Uf, 16V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UBT1C332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL