Rubycon 35YXJ220MCA8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXJ220MCA8X11.5.

IHS

Datasheet2 pages9 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
+167%

CAD Models

Download Rubycon 35YXJ220MCA8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.134
$ 0.134
Stock
23,269
862,619
862,619
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
640 mA
472.5 mA
472.5 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUHE1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 900mA 6000h 105C

Descriptions

Descriptions of Rubycon 35YXJ220MCA8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXJ 35V 220muF ±20% 0.315Dia 8.00mm
Aluminium Electrolytic Capacitor, Yxj Series, 220 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXJ220MCA8X11.5
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG