Rubycon 25YXH220MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXH220MEFC8X11.5.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-91.19%

CAD Models

Download Rubycon 25YXH220MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.135
$ 0.135
Stock
28,701
385,582
385,582
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
320 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 330mA 2000h 85C Ammo
Cornell DubilierSK221M025ST
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84 Ohm 320mA 2000h 85C Standard

Descriptions

Descriptions of Rubycon 25YXH220MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105C Bulk
220uF 25V 130mΩ ±20% 320mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
220¦ÌF 25V ¡À20% 3.5mm 7000h@ 105¡ãC 320mA@ 120Hz ,D8xL11.5mm 8mm*11.5mm*13mm
CAP ALUM 220UF 20% 25V RADIAL TH
Radial Can YXH 25V 220muF ±20% 0.315Dia 8.00mm
CAP, 220µF, 25V, 20%; Capacitance: 220µF; Voltage Rating: 25V; Product Range: YXH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperatur

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXH220MEFC 8X11.5