Rubycon 35YXH2200MEFC16X31.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXH2200MEFC16X31.5.

CAD Models

Download Rubycon 35YXH2200MEFC16X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.01
Stock
38,950
292,561
292,561
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
44 mΩ
44 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.415 A
2.76 A
2.76 A
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 2200muF ±20% 0.492Dia 12.50mm
NichiconUHE1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUBT1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 2200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-350ELL222MLN3S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
PanasonicEEU-FR1V222L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E222L
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial

Descriptions

Descriptions of Rubycon 35YXH2200MEFC16X31.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2200uF 35V 17mΩ ±20% 2.415A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2200UF 20% 35V RADIAL
CAPACITOR ALUM ELECT, 2200UF, 35V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXH2200MEFC 16X31.5