Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1V222L

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1V222L.

Panasonic

Datasheet5 pages10 years ago

Newark

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.54%

CAD Models

Download Panasonic EEU-FR1V222L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.755
Stock
220,355
9,524
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
3.75 A
3.14 A
Height - Seated (Max)
37.0078 mm
36.4998 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFM1E222L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1E222L
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB350ELL222MK35S
KYB Series 35 V 2200 uF 105°C Ø12.50 x 36.50 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKY-250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FR1V222L provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 2200muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR1V222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 2200uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 35 V 2200 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP ALUM 2200UF 20% 35V RADIAL / 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAP, 2200µF, 35V, 20%; Capacitance:2200µF; Voltage Rating:35V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1V222L