Rubycon 35YXG56MEFC6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG56MEFC6.3X11.

IHS

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-99.99%

CAD Models

Download Rubycon 35YXG56MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
Stock
576
98,740
98,740
Authorized Distributors
4
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
870 mΩ
870 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
170 mA
340 mA
340 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUPM1E560MED
56uF 25V 440m惟 卤20% 140mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 56muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 56muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1V560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEKZE350ELL560MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF

Descriptions

Descriptions of Rubycon 35YXG56MEFC6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cap Aluminum Lytic 56uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 3000h 105C Bulk
Aluminium Electrolytic Capacitor, Yxg Series, 56 - F, - 20%, 35 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXG56MEFC6.3X11
CAP, 56µF, 35V, 20%; Capacitance: 56µF; Voltage Rating: 35V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXG56MEFC 6.3X11