Nichicon UHE1V560MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 56muF ±20% 0.248Dia 6.30mm
$ 0.086
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1V560MED.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Factory Futures

Future Electronics

Newark

Inventory History

3 month trend:
-3.10%

CAD Models

Download Nichicon UHE1V560MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.109
$ 0.109
Stock
124,136
33,806
33,806
Authorized Distributors
4
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
870 mΩ
870 mΩ
870 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
340 mA
238 mA
238 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
United Chemi-ConEKZE350ELL560MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF
NichiconUPW1V560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1V560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF 卤20% 0.248Dia 6.30mm
United Chemi-ConELXY350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
PanasonicEEUFC1V560H
Panasonic EEUFC1V560H - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UHE1V560MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 56muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 56uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Bulk
HE Series 56 uF 35 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56¦ÌF 35V ¡À20% 2.5mm 5000h@ 105¡ãC 238mA@ 120Hz,340mA@ 100kHz ,D6.3xL11mm 6.3mm*11mm*11mm
Capacitor Alum Elec 56Uf, 35V, 20%, Radial; Capacitance:56Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UHE1V560MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL