Rubycon 25YXG470MEFC10X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXG470MEFC10X16.

IHS

Datasheet3 pages10 years ago

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-41.44%

CAD Models

Download Rubycon 25YXG470MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.306
$ 0.306
Stock
7,182
202,911
202,911
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
665.5 mA
321 mA
321 mA
Height - Seated (Max)
17.5006 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

KYOCERA AVXUPM1E471MPD1TD
Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPM1E471MPD1TD
KYOCERA AVXUPJ1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
PanasonicEEU-FM1E471B
Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ELL471MJ20S
Cap Aluminum Lytic 470uF 25V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 25YXG470MEFC10X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 25V 470muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 470uF 25V 20%( 10 X 16mm) Radial 5mm 1210mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP, 470UF, 25V, ALU ELEC, RADIAL; Capacitance: 470µF; Voltage Rating: 25V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 25YXG470MEFC10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXG470MEFC 10X16