Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ1E471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.394Dia 10.00mm

$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1E471MPD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago

LKR

Newark

Inventory History

3 month trend:
+112%

CAD Models

Download KYOCERA AVX UPJ1E471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.275
$ 0.275
Stock
72,909
41,435
41,435
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
810 mA
810 mA
810 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConELXY250ELL471MJ20S
Cap Aluminum Lytic 470uF 25V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
KYOCERA AVXUPM1E471MPD1TD
Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPM1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1E471MHD6
Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1E471MHD6
United Chemi-ConELXZ250ELL471MJ16S
470uF 25V 68mΩ ±20% 525mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UPJ1E471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 810mA 5000h 105C Bulk
PJ Series 470 uF 25 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX