Rubycon 35TRV470M12.5X13.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TRV470M12.5X13.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-70.48%

CAD Models

Download Rubycon 35TRV470M12.5X13.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1V471SP
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 470µF ±20% 35V 2000Hrs@105℃
PanasonicEEE-FT1E471GP
Panasonic EEEFT1E471GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCW1E471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 470muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMVY350ARA471MKE0S
Cap Aluminum Lytic 470uF 35V 20%( 12.5 X 13.5mm) SMD 820mA 5000h 105C Automotive T/R
Cornell DubilierAFK477M25G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 35TRV470M12.5X13.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151
470¦ÌF 35V ¡À20% 10000h@ 105¡ãC 570mA@ 120Hz,950mA@ 100kHz 13mm*13mm*14mm
CAP ALUM 470UF 20% 35V SMD
Cap, 470Μf, 35V, Smd; Ae Capacitor Case:Radial Can; Capacitance:470Μf; Voltage Rating:35V; Esr:0.092Ohm; Product Range:Trv Series; Lifetime @ Temperature:10000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rubycon 35TRV470M12.5X13.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG