KYOCERA AVX UCW1E471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 470muF 卤20% 0.394Dia 10.00mm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCW1E471MNL1GS.

Future Electronics

Datasheet2 pages3 years ago

Upverter

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.55%

CAD Models

Download KYOCERA AVX UCW1E471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 470muF 卤20% 0.394Dia 10.00mm
470uF 25V 670mA@100kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1E471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA250ADA471MJA0G
Aluminum Electrolytic Capacitor, 470Uf, 25V, Full Reel
PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UCW1E471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 470muF 卤20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 25 V DC, CW SERIES 7000H 10 (DIA.) X 10MM
Aluminum Electrolytic Capacitor; 470uF; 25V; -25+105 deg.C; 20%
470uF 25V 425mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
UCW Series 470 uF 25 V ± 20 % 160 mOhm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 850mA 7000h 105C Automotive T/R
Capacitor, 470µF, 25V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:470µF; Voltage Rating:25V; ESR:-; Product Range:CW Series;
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UCW1E471MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCW1E471MNL1GS.