Panasonic EEEFK1V471SP

Panasonic EEEFK1V471SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.405
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V471SP.

IHS

Datasheet11 pages7 years ago

Upverter

JRH Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+46.15%

CAD Models

Download Panasonic EEEFK1V471SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-03-15
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1E471P
Panasonic EEEFK1E471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1E471AP
Cap Aluminum 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
PanasonicEEE-FT1E471GP
Panasonic EEEFT1E471GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 470muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFK477M25G24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 25V
United Chemi-ConEMZA250ADA471MJA0G
Aluminum Electrolytic Capacitor, 470Uf, 25V, Full Reel

Descriptions

Descriptions of Panasonic EEEFK1V471SP provided by its distributors.

Panasonic EEEFK1V471SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FK1V471SP; 470 µF; 20 %; 35 V; 850 mA
Cap Aluminum 470uF 35V 20% (10 X 10.2mm) Cylindrical 0.08 Ohm 850mA 2000 hr 105°C T/R
Avnet Japan
FK Series 35 V 470 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap
Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, EEEFK1V471SP
Aluminum Electrolytic Capacitors, 35V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4040
470μF 35V ±20% 4.6mm 80mΩ@ 100kHz 2000h@ 105°C 552.5mA@ 120Hz,850mA@ 100kHz SMD,10X10.2MM SMD mount 10.3mm*10.3mm*10.5mm
Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):35V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1V471SP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V471SP
  • EEE-FK1V471SP.