Cornell Dubilier AFK477M25G24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK477M25G24T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-53.10%

CAD Models

Download Cornell Dubilier AFK477M25G24T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1E471AP
Panasonic EEEFK1E471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1E471AP
Cap Aluminum 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
United Chemi-ConEMZA250ADA471MJA0G
Aluminum Electrolytic Capacitor, 470Uf, 25V, Full Reel
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier AFK477M25G24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 470muF ±20% 0.394Dia 10.00mm
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 25V
AFK Series 470 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 25V 470uF 10X10.2 AE C-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741
Cap Aluminum 470uF 25VDC 20% 10 X 10.2mm SMD 0.08
CAP, 470UF, 25V, ALU ELEC, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 470µF; Voltage(DC): 25V; ESR: 0.08ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Product Range: AFK 54AH7363

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK477M25G24T-F.
  • AFK477M25G24TF