Rubycon 35TRV33M6.3X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 33muF ±20% 0.248Dia 6.30mm
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TRV33M6.3X6.1.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-98.37%

CAD Models

Download Rubycon 35TRV33M6.3X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEHD1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 33muF 卤20% 0.248Dia 6.30mm
Wurth Elektronik865230545004
WCAP-AS5H Aluminum Electrolytic Capacitors
Wurth Elektronik865230443004
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE-HDV330XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY250ADA330MF55G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 35TRV33M6.3X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 33muF ±20% 0.248Dia 6.30mm
33uF 35V 63mA@120Hz 1Ω ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 6.1mm) SMD 140mA 5000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Cap, 33Μf, 35V, Smd; Ae Capacitor Case:Radial Can; Capacitance:33Μf; Voltage Rating:35V; Esr:1Ohm; Product Range:Trv Series; Lifetime @ Temperature:5000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Max:105°C;rohs Compliant: Yes |Rubycon 35TRV33M6.3X6.1

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG