Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HDV330XAP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 35V 33MUF ±20% 0.248DIA 6.30MM
$ 0.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HDV330XAP.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-4.46%

CAD Models

Download Panasonic EEE-HDV330XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.177
Stock
21,693
43,959
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
57 mA
57 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm

Related Parts

PanasonicEEEHD1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 33muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-HC1V330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 33muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865230443004
WCAP-AS5H Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVH250ADA330MF60G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HDV330XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum 33uF 35V 20% (6.3 X 7.7mm) SMD 57mA 5000h 105°C T/R
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.057A 5000h 105C T/R Automotive AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America