Rubycon 35SEV2200M18X21.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35SEV2200M18X21.5.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+29.80%

CAD Models

Download Rubycon 35SEV2200M18X21.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.746
Stock
36,354
4,399
Authorized Distributors
5
3
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.55 A
1.7 A
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 35V 2200muF ±20% 0.709Dia 18.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-TKC222UAM
Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEV-TG1C222UM
Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 16V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 35SEV2200M18X21.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575
2.2mF 35V ¡À20% 2000h@ 85¡ãC 1.55A@ 120Hz,1.7825A@ 10 kHz 19mm*19mm*22mm
CAP ALUM 2200UF 20% 35V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG