Panasonic EEE-TKC222UAM

Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TKC222UAM.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+210%

CAD Models

Download Panasonic EEE-TKC222UAM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.308
$ 1.367
Stock
10,395
4,414
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
6767
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-TG1C222UM
Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEETK1A222AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEV-TG1A222M
Cap Aluminum 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Wurth Elektronik865080262015
WCAP-ASLI Aluminum Electrolytic Capacitors
United Chemi-ConEMVA250GDA222MMH0S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1400mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVA100ARA222MKE0S
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 960mA 2000h 85°C T/R

Descriptions

Descriptions of Panasonic EEE-TKC222UAM provided by its distributors.

Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 2200muF ±20% 0.630Dia 16.00mm
Panasonic EEETKC222UAM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) Cylindrical 1100mA 2000 hr 125°C Embossed Carrier T/R
Avnet Japan
TK Series 16 V 2200 uF 125 °C Ø 16 x 16.5 mm SMT Aluminum Electrolytic Cap
2200UF 16V DC ALUM ELECTROLYTIC CAPACITOR J16,TK(A)SERIES 2000H 16(DIA.)X16.5MM
Aluminum Electrolytic Capacitors, 16V, 2200µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, ROHS COMPLIANT
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETKC222UAM