Nichicon UUG1V222MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 35V 2200muF ±20% 0.709Dia 18.00mm
$ 1.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUG1V222MNQ1MS.

IHS

Datasheet3 pages4 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UUG1V222MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 1.746
Stock
13,394
1,810
Authorized Distributors
3
3
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.55 A
1.7 A
Height - Seated (Max)
22.5044 mm
21.4884 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 25V 2200muF ±20% 0.709Dia 18.00mm
PanasonicEEV-TG1E222M
Cap Aluminum 2200uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
United Chemi-ConEMVA250GDA222MMH0S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1400mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 2200muF ±20% 0.709Dia 18.00mm
PanasonicEEE-FK1E222AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UUG1V222MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 35V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1550mA 2000h 85C T/R
2200uF 35V 1.55A@120Hz 卤20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575
UUG Series 35 v 2200 uf 85'c 18x21.5mm 2k Hours SMD Aluminum Electrolytic

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL