Rubycon 35PX33MEFCTA5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 33muF ±20% 0.197Dia 5.00mm
$ 0.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PX33MEFCTA5X11.

IHS

Datasheet2 pages10 years ago

element14 APAC

Farnell

CAD Models

Download Rubycon 35PX33MEFCTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.112
$ 0.112
Stock
101
123,440
123,440
Authorized Distributors
1
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
77 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UPW Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEKMG350ELL330ME11D
Cap Aluminum Lytic 33uF 35V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG250ELL330ME11D
33uF 25V ±20% 120.6mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35PX33MEFCTA5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 33muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Px Series, 33 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PX33MEFCTA5X11
CAP, 33µF, 35V, 20%; Capacitance: 33µF; Voltage Rating: 35V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG