Rubycon 25PX33MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX33MEFC5X11.

IHS

Datasheet2 pages15 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-21.10%

CAD Models

Download Rubycon 25PX33MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.233
$ 0.233
Stock
16,294
6,380
6,380
Authorized Distributors
4
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
69 mA
1.4 mA
1.4 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NICHICON UPW1E330MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
NICHICON UVZ1E330MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
United Chemi-ConEKMG250ELL330ME11D
33uF 25V ±20% 120.6mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
PanasonicECE-A1EKA330
Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Bulk
PanasonicEEA-GA1E330B
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 5mm 75mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 25PX33MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
Al Electrolytic Cap 33μF 25V ±20% 2mm Pitch 1000h@105°C 103.5mA@10kHz 69mA@120Hz TH D5×L11mm H12.5mm
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 69mA 1000h 105¡ãC Bulk
CAP, 33µF, 25V, 20%; Capacitance: 33µF; Voltage Rating: 25V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PX33MEFC 5X11