Rubycon 35PK4700MEFC16X35.5

Aluminum Electrolytic Capacitor, 4700UF, 35V, 20%, Radial
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PK4700MEFC16X35.5.

IHS

Datasheet2 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.67%

CAD Models

Download Rubycon 35PK4700MEFC16X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.052
Stock
993
47,070
Authorized Distributors
3
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK1V472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
PanasonicECA-1VM472
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG250ELL472MLN3S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2420mA 2000h 85°C Bulk
NichiconURS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 35PK4700MEFC16X35.5 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 35V, 20%, RADIAL
4700uF 35V ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
PK ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 4700muF 35V
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 35V, 20%, RADIAL; Capacitance:4700 F; Voltage Rating:35V; Product Range:PK Series; Capacitance Tolerance: 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Packaging:Each; Height:35.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG