Rubycon 35PFV270M10X10.5

SMD, D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PFV270M10X10.5.

JRH Electronics

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download Rubycon 35PFV270M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 1.043
Stock
64,509
20,666
Authorized Distributors
6
4
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
16 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
100 mA
3.5 A
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConHHXA350ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R
United Chemi-ConHHXB350ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2500mA 5000h 105C Automotive T/R
United Chemi-ConHHXA160ARA271MHA0G
Cap Aluminum Polymer Hybrid 270uF 16VDC 20% (8 X 10mm) SMD 0.022 Ohm 1700mA 4000h 125C Automotive T/R
KYOCERA AVXPCR1E271MCL1GS
Cap Aluminum Polymer 270uF 25VDC 20% (8 X 12mm) SMD 0.019 Ohm 3300mA 4000h 125C Automotive T/R
KYOCERA AVXPCF1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) SMD 0.02 Ohm 3600mA 2000h 105C Automotive

Descriptions

Descriptions of Rubycon 35PFV270M10X10.5 provided by its distributors.

SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10.5mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive AEC-Q200
270¦ÌF 35V ¡À20% 20m¦¸ 4000h@ 125¡ãC 100mA@ 120Hz,2A@ 100kHz SMD,10X10.5MM 10.3mm*10.3mm*10.5mm
Radial Can - SMD PFV 35V 270muF ±20% 0.394Dia 10.00mm
CAP ALUM HYB 270UF 20% 35V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PFV270M 10X10.5