KYOCERA AVX PCF1A271MCL1GS

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) SMD 0.02 Ohm 3600mA 2000h 105C Automotive
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCF1A271MCL1GS.

Future Electronics

Datasheet3 pages3 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+42.92%

CAD Models

Download KYOCERA AVX PCF1A271MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik875105245014
WCAP-PSLP Aluminum Polymer Capacitors
United Chemi-ConAPXE100ARA271MH70G
Cap Aluminum Polymer 270uF 10V 20% (8 X 6.7mm) SMD 0.021 Ohm 3220mA 2000h 105°C T/R
KYOCERA AVXRPS1A271MCN1GS
270UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, PS SERIES 2000H 10(DIA.)X7.7MM
KYOCERA AVXPCJ1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105C T/R Automotive AEC-Q200
United Chemi-ConAPXA100ARA271MJ80G
Cap Aluminum Polymer 270uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
United Chemi-ConAPXF100ARA271MF61G
Cap Aluminum Polymer 270uF 10VDC 20% (6.3 X 5.8mm) SMD 0.02 Ohm 2800mA 15000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX PCF1A271MCL1GS provided by its distributors.

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) SMD 0.02 Ohm 3600mA 2000h 105C Automotive
CF Series 270 uF 10 V 20 % Surface Mount Polymer Aluminum Electrolytic Capacitor
Polymer Aluminum SMD Capacitors 10V 270uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
Capacitor Alum Elec, 270Uf, 10V, 20%, Smd; Capacitance:270Μf; Capacitor Case/Package:Radial Can - Smd; Esr:20Ohm; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Ripple Current:3.6A; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCF1A271MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX