United Chemi-Con HHXA160ARA271MHA0G

Cap Aluminum Polymer Hybrid 270uF 16VDC 20% (8 X 10mm) SMD 0.022 Ohm 1700mA 4000h 125C Automotive T/R
$ 0.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXA160ARA271MHA0G.

Electro Sonic

Datasheet2 pages10 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.74
$ 0.602
Stock
1
7,579
Authorized Distributors
3
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.7 A
1.7 A
Height - Seated (Max)
10.3124 mm
-

Related Parts

United Chemi-ConHHXB160ARA271MHA0G
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 10mm) SMD 0.022 Ohm 2500mA 5000h 105C Automotive T/R
KYOCERA AVXPCV1D271MCL1GS
CAPACITOR, ALUMINUM ORGANIC, CAP 270 UF, TOL 20%, VOL-RTG 20 VDC, SMT, 10X10 MM
KYOCERA AVXPCX1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20% (10 X 10mm) SMD 0.027 Ohm 2300mA 3000h 125C Automotive T/R
Wurth Elektronik875115457008
WCAP-PSHP Aluminum Polymer Capacitors
KYOCERA AVXPCX1C271MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 16 V POLYMER, CX SERIES 3000H 10 X 10.5MM
Panasonic16SVPG270M
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5800mA 5000h 105C T/R

Descriptions

Descriptions of United Chemi-Con HHXA160ARA271MHA0G provided by its distributors.

Cap Aluminum Polymer Hybrid 270uF 16VDC 20% (8 X 10mm) SMD 0.022 Ohm 1700mA 4000h 125C Automotive T/R
CAP ALUM HYB 270UF 20% 16V SMD
Polymer Aluminum Electorlytic Capacitor, 270Uf, 16V, 20%, Smd, Full Reel; Capacitance:270Μf; Capacitance Tolerance:± 20%; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.022Ohm; Product Diameter:8Mm; Product Width:-Rohs Compliant: Yes |Chemi-Con HHXA160ARA271MHA0G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con