Rubycon 35MXC3300MEFCSN20X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
$ 1.591
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MXC3300MEFCSN20X30.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 35MXC3300MEFCSN20X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU1V332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 3300muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX332M035H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 3300muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP332M025A1P3
Aluminum Electrolytic Capacitors - Snap In 3300uF 25V 20% 105C
Cornell DubilierSEK332M025ST
Capacitor,Aluminum Electrolytic,3300 uF,20%,25 VDC,Radial,16x32mm,ESR 0.08 Ohms
United Chemi-ConEGPD250ELL332ML20H
Cap Aluminum Lytic 3300uF 25V 20% (16 X 20mm) Radial 7.5mm 0.035 Ohm 3040mA 3000h 135C Automotive Bulk
NichiconUPS1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 35MXC3300MEFCSN20X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
CAP ALUM 3300UF 20% 35V SNAP TH
Electrolytic Cap
CAPACITOR ALUM ELECT, 3300UF, 35V, 20%, RADIAL; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG