Cornell Dubilier SEK332M025ST

Capacitor, Aluminum Electrolytic, 3300 uF, 20%, 25 VDC, Radial, 16x32mm, ESR 0.08 Ohms
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK332M025ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK332M025ST
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1950mA 2000h 85C Standard
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicEEUHD1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA1EHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 3300muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860010480023
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUKL1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Cornell Dubilier SEK332M025ST provided by its distributors.

Capacitor,Aluminum Electrolytic,3300 uF,20%,25 VDC,Radial,16x32mm,ESR 0.08 Ohms
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.08 Ohm 1450mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 25V, 20%, RADIAL; Capacitance: 3300µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 105°C; Polar 72K6705
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:32Mm |Cornell Dubilier SEK332M025ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor