Rubycon 35MS522MEFC6.3X5

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5mm) Radial 2.5mm 46mA 1000h 85C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MS522MEFC6.3X5.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 35MS522MEFC6.3X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
1
100,030
100,030
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8.44 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
46 mA
60 mA
60 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-07-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWA220M50V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF 50V
NIC ComponentsNRWA220M35V5X11F
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
NIC ComponentsNRWA220M50V 5X11TBF
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 5mm 7.5 Ohm 57mA 1000 hr 105C Ammo Pack
Cornell DubilierSK220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSEK220M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 35MS522MEFC6.3X5 provided by its distributors.

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5mm) Radial 2.5mm 46mA 1000h 85C Automotive Bulk
22uF 35V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Ms5 Series, 22 - F, - 20%, 35 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35MS522MEFC6.3X5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35MS522MEFC 6.3X5