Rubycon 35JZV22M5X6.1

22uF 35V 54.4mA@120Hz 700mΩ ±20% SMD, D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35JZV22M5X6.1.

IHS

Datasheet2 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35JZV22M5X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.101
Stock
6,846
53,798
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
54.4 mA
54.4 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1C220UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FK1A220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1A220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 35V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 35JZV22M5X6.1 provided by its distributors.

22uF 35V 54.4mA@120Hz 700mΩ ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
22¦ÌF 35V ¡À20% 2000h@ 105¡ãC 170mA@ 100kHz,54.4mA@ 120Hz 5.3mm*5.3mm*6.1mm
CAP ALUM 22UF 20% 35V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG