Rubycon 25ZLS470MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLS470MEFC10X12.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-30.01%

CAD Models

Download Rubycon 25ZLS470MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.226
$ 0.226
Stock
5,153
408,722
408,722
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
682 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E471B
Panasonic EEUFR1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZH250ETD471MJC5S
Straight,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 25V 470muF ±20% 0.394Dia 10.00mm
NichiconURS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 470muF ±20% 0.394Dia 10.00mm
NichiconUVK1E471MPD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 25ZLS470MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 25V 20%( 10 X 12.5mm) Radial 5mm 1240mA 6000h 105C
Electrolytic Capacitor, Zls Series, 470 F, 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLS470MEFC10X12.5
CAP, 470µF, 25V, 20%; Capacitance: 470µF; Voltage Rating: 25V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG