Panasonic EEUFR1E471B

Panasonic EEUFR1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E471B.

IHS

Datasheet12 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Panasonic EEUFR1E471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.275
$ 0.275
Stock
421,277
316,835
316,835
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
1.29 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicEEUFR1E471YB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E471Y
Panasonic EEUFR1E471Y - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1E471MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 16MM, 470UF 25VDC, PW SERIES
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo
PanasonicEEUFR1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZH250ETD471MJC5S
Straight,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
UHE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V

Descriptions

Descriptions of Panasonic EEUFR1E471B provided by its distributors.

Panasonic EEUFR1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 6000h 105C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS 5.0mm
CAPACITOR ALUM ELEC, 470UF, 25V, 20%,CAPACITOR ALUM ELEC, 470UF, 25V, 20%, RADIAL
470uF 25V ±20% 967.5mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
FR-A Series 25 V 470 uF Ø10x12.5mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 25V, -40 to 105¡C
Panasonic SCT
470μF 25V ±20% 5mm 6000h@ 105°C 1.29A@ 100 kHz,967.5mA@ 120Hz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*14mm
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FR1E471B
CAPACITOR ALUM ELEC, 470UF, 25V, 20%, RA; CAPACITOR ALUM ELEC, 470UF, 25V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E471B