Rubycon 25ZLS1500MEFC12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLS1500MEFC12.5X20.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+583%

CAD Models

Download Rubycon 25ZLS1500MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.534
$ 0.534
Stock
1,004
114,011
114,011
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.488 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUHV1E152MHD
UHV Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1500muF 25V
NichiconUPM1E152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1500muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZH250ELL152MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF
PanasonicEEU-FC1E152SB
Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 25ZLS1500MEFC12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 25V ¡À20% 5mm 6000h@ 105¡ãC 1.488A@ 120Hz,2.48A@ 100 kHz 12.5mm*22mm
Electrolytic Capacitor, Zls Series, 1500 F, 20%, 25 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLS1500MEFC12.5X20
CAP ALUM 1500UF 20% 25V RADIAL
Radial Can ZLS 25V 1500muF ±20% 0.492Dia 12.50mm
CAP, 1500µF, 25V, 20%; Capacitance: 1500µF; Voltage Rating: 25V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG