Panasonic EEUFR1E152

Panasonic EEUFR1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E152.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+10.90%

CAD Models

Download Panasonic EEUFR1E152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.5
$ 0.5
Stock
58,283
21,856
21,856
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
1.488 A
1.488 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKZN250ELL152MK20S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
KYOCERA AVXUHE1E152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB250ELL152MK20S
Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 20mm) Radial 5mm 2230mA 10000h 105C Bulk
United Chemi-ConEKY-250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
PanasonicEEUFM1E152
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FM1E152B
Cap Aluminum 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000 hr 105C Ammo Pack

Descriptions

Descriptions of Panasonic EEUFR1E152 provided by its distributors.

Panasonic EEUFR1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 25V, 20%, RADIAL
Cap Aluminum 1500uF 25V 20% Aluminum Cylindrical Can 5mm 2600mA 10000 hr 105°C Bag
Avnet Japan
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1500muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors, 1500uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 25 V 1500 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E152
  • EEU-FR1E152.