What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC1E152SB

Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack

$ 0.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E152SB.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-4.26%

Alternate Parts

Price @ 1000
$ 0.683
$ 0.85
$ 0.85
Stock
26,726
32,283
32,283
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.205 A
2.205 A
2.205 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

NichiconUPM1E152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1500muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
United Chemi-ConEKZE250ETE152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Ammo Pack
NichiconUHV1E152MHD
UHV Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1500muF 25V
NichiconUHD1E152MHD
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105C Bulk
United Chemi-ConELZA250ELL152MK20S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E152SB provided by its distributors.

Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1500muF 25V
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E152SB
CAP ALUM 1500UF 20% 25V RADIAL
Al Lytic Cap, Radial FC Series, 105C25VDC 1500uF 1
1.5mF 25V ±20% 7.5mm 5000h@ 105°C 1.764A@ 120Hz,2.205A@ 100 kHz Plugins,D16xL20mm Through hole mounting 16mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America