Rubycon 25ZL220MEFCT78X11.5

220uF 25V ±20% Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZL220MEFCT78X11.5.

IHS

Datasheet3 pages3 years ago

CAD Models

Download Rubycon 25ZL220MEFCT78X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
28,421
408,163
408,163
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
380 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUHD1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1E221BJ
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 25ZL220MEFCT78X11.5 provided by its distributors.

220uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 25V RADIAL TH
ZL 220uF 25V 20% 8x11/3,5
Radial Electroly

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG