Rubycon 25YXG47MEFC5X11

47uF 25V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXG47MEFC5X11.

IHS

Datasheet3 pages10 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-1.49%

CAD Models

Download Rubycon 25YXG47MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.116
$ 0.116
Stock
56,939
157,861
157,861
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
105 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

47uF 25V 卤20% 166mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConESMG250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 115mA 2000h 85°C Bulk
Wurth Elektronik860010472005
WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Rubycon 25YXG47MEFC5X11 provided by its distributors.

47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 25V 20%( 5 X 11mm) Radial 2mm 210mA 3000h 105C Bulk
Al Electrolytic Cap 47μF 25V ±20%, 2mm Pitch, 10mΩ, 3000h@105°C, 105mA@120Hz, 210mA@100kHz, D5×L11mm TH, 5mm × 11mm × 12.5mm
CAP, ALU ELEC, 47UF, 25V, RAD; Product Range:RUBYCON - YXG Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXG47MEFC 5X11