Rubycon 25YXF2200MEFCGC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 0.534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF2200MEFCGC16X25.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 25YXF2200MEFCGC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 1.324
$ 1.324
Stock
12,473
109,082
109,082
Authorized Distributors
1
2
2
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.48 A
1.48 A
1.48 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 2200muF 卤20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
YXF Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 16V
2200uF 10V 33m惟 卤20% 1.172A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1A222L
Panasonic EEUFR1A222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A222LB
Panasonic EEUFR1A222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 25YXF2200MEFCGC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2200uF 25V 34mΩ ±20% 1.48A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
2.2mF 25V ¡À20% 7.5mm 10000h@ 105¡ãC 1.48A@ 120Hz,1.85A@ 100 kHz 16mm*25mm*27mm
CAP ALUM 2200UF 20% 25V RADIAL
Radial Can YXF 25V 2200muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG