Nichicon UHE1C222MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C222MHD1TO.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

Farnell

TME

element14

Inventory History

3 month trend:
-6.21%

CAD Models

Download Nichicon UHE1C222MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.58
$ 0.58
Stock
24,413
119,804
119,804
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
15 mΩ
15 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
2.23 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB160ELL222MJ30S
Cap Aluminum Lytic 2200uF 16V 20%( 10 X 30mm) Radial 5mm 2230mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL222MK25S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
United Chemi-ConEKYB160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2230mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 2200muF ±20% 0.492Dia 12.50mm
2200uF 16V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE1C222MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 2200muF ±20% 0.492Dia 12.50mm
NICHICON UHE1C222MHD1TO ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL
2200uF 16V 27m惟 卤20% 1.784A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2.23A 10000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: HE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5m
Capacitor Alum Elec, 2200Uf, 16V, 20%, Radial; Rango De Producto:Serie He; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:0.11Ohm |Nichicon UHE1C222MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL