Panasonic EEUFR1A222LB

Panasonic EEUFR1A222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A222LB.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+29.67%

CAD Models

Download Panasonic EEUFR1A222LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1A222L
Panasonic EEUFR1A222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL222MJ25S
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105°C Bulk
United Chemi-ConEKZM100ELL222MJ25S
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2250mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKY-100ELL222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Bulk
2200uF 10V ±20% 2.25A@100kHz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1A222LB provided by its distributors.

Panasonic EEUFR1A222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105C Ammo Pack
Cap Aluminum 2200uF 10V 20% Aluminum Cylindrical Can 5mm 2470mA 10000 hr 105°C Bag
Avnet Japan
CAPACITOR ALUM ELEC, 2200UF, 10V, 20%,CAPACITOR ALUM ELEC, 2200UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 10 V 2200 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
CAPACITOR ALUM ELEC, 2200UF, 10V, 20%, R; CAPACITOR ALUM ELEC, 2200UF, 10V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A222LB