Rubycon 25YXF1000MEFCG412.5X20

1000uF 25V ±20% Plugin, D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.289
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF1000MEFCG412.5X20.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+32.67%

CAD Models

Download Rubycon 25YXF1000MEFCG412.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.38
$ 0.38
Stock
38,462
215,856
215,856
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
975 mA
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

1000uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 1400mA 10000h 105C Bulk
PanasonicEEU-EB1C102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1V102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Rubycon 25YXF1000MEFCG412.5X20 provided by its distributors.

1000uF 25V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 25V ¡À20% 5mm 10000h@ 105¡ãC 1.3A@ 100 kHz,975mA@ 120Hz ,D12.5xL20mm 12.5mm*20mm*22mm
YXF SERIES RADIAL 25V 1000uF 20%TOL 12.5x20MM LS=5MM 105C 10000HRS
CAP ALUM 1000UF 20% 25V RADIAL
Radial Can YXF 25V 1000muF ±20% 0.492Dia 12.50mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG