Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1V102B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V102B.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-29.75%

CAD Models

Download Panasonic EEUFR1V102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUFR1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 1000muF ±20% 0.492Dia 12.50mm
1000uF 35V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1V102B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1V102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000 hr 105°C Ammo Pack
Avnet Japan
1000uF 35V ±20% 1.95A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUM ELEC, 1000UF, 35V, 20%,CAPACITOR ALUM ELEC, 1000UF, 35V, 20%, RADIAL
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105C Ammo
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 1000uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
CAPACITOR ALUM ELEC, 1000UF, 35V, 20%, R; CAPACITOR ALUM ELEC, 1000UF, 35V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V102B
  • EEU-FR1V102B.
  • EEUFR1V102(B)