Rubycon 25YXF1000MEFC12.5X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 1000muF ±20% 0.492Dia 12.50mm
$ 0.367
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF1000MEFC12.5X20.

IHS

Datasheet2 pages4 years ago

JRH Electronics

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-44.17%

CAD Models

Download Rubycon 25YXF1000MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.38
$ 0.38
Stock
269,640
215,856
215,856
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
975 mA
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

1000uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 1400mA 10000h 105C Bulk
PanasonicEEU-EB1C102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Rubycon 25YXF1000MEFC12.5X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 1000muF ±20% 0.492Dia 12.50mm
YXF Series 1000 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1300mA 10000h 105C Bulk
1000uF 25V ±20% 1.3A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors-DIP DIP,D12.5xL20mm 1mF ±20% Ф12.50 x 20.00mm 25V 62mΩ 1.3A 10000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 25V RADIAL / 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Esr:-Rohs Compliant: Yes |Rubycon 25YXF1000MEFC12.5X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXF1000MEFC 12.5X20