Rubycon 25SEV33M6.3X5.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 25V 33muF ±20% 0.248Dia 6.30mm
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25SEV33M6.3X5.5.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25SEV33M6.3X5.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.059
Stock
27,226
397,814
Authorized Distributors
4
4
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
7.04 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
54 mA
63 mA
Height - Seated (Max)
5.5118 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 10V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWR1V330MCL1GB
33uF 35V 62mA@120Hz 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 35V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA350ADA330MF55G
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.2mm) SMD 54mA 2000h 85°C Cardboard T/R
KYOCERA AVXUWR1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 25V 33muF ±20% 0.197Dia 5.00mm
Cornell DubilierAVE336M10C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 25SEV33M6.3X5.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 25V 33muF ±20% 0.248Dia 6.30mm
CAP ALUM 33UF 20% 25V SMD / 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
33uF 25V 54mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SEV33M-6.3X5.5