Rubycon 25PX220MEFCTA6.3X11

220uF 25V ±20% 240mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX220MEFCTA6.3X11.

IHS

Datasheet2 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-60.99%

CAD Models

Download Rubycon 25PX220MEFCTA6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.165
$ 0.165
Stock
15,612
246,888
246,888
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1EHG221B
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 5mm 230mA 1000h 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicECA-1EHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMQ250ELL221MF11D
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 200mA 1000h 105°C Bulk
United Chemi-ConEKMQ250ETD221MF11D
KMQ Series 25 V 220 uF 105 °C Ø 6.3 x 11 mm Snap-In Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 25PX220MEFCTA6.3X11 provided by its distributors.

220uF 25V ±20% 240mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Px Series, 220 - F, - 20%, 25 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25PX220MEFCTA6.3X11
CAP, 220µF, 25V, 20%; Capacitance: 220µF; Voltage Rating: 25V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG