Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EHG221B

Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 5mm 230mA 1000h 105C Ammo Pack
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EHG221B.

Newark

Datasheet5 pages9 years ago
Datasheet12 pages7 years ago

Master Electronics

TME

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-9.77%

CAD Models

Download Panasonic ECA-1EHG221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.209
$ 0.209
Stock
38,336
450,294
450,294
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 230mA 1000h 105°C Bulk
United Chemi-ConEKMQ250ELL221MF11D
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 200mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA-1EHG221B provided by its distributors.

Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 5mm 230mA 1000h 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 220muF ±20% 0.315Dia 8.00mm
Panasonic ECA1EHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 25V, -55 to 105¡C
Panasonic SCT
Capacitance:220µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial Leaded; Lead Spacing:5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1EHG221B.
  • ECA1EHG221B
  • ECA1EHG221B.