Rubycon 25PEV330M10X10.5

PEV Radial Can - SMD Aluminum Polymer Capacitor 0.394Dia 10.00mm 卤20% 330muF 25V
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PEV330M10X10.5.

IHS

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-3.49%

CAD Models

Download Rubycon 25PEV330M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 2.1
Stock
20,989
30,090
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
125 mA
2.5 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors
United Chemi-ConAPXA6R3ARA331MJ80G
Cap Aluminum Polymer 330uF 6.3V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
KYOCERA AVXRPA1A331MCN1GS
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 3600mA 2000h 105C T/R
Wurth Elektronik875115150003
WCAP-PSHP Aluminum Polymer Capacitors
Polymer Aluminum SMD Capacitors 10V 330uF 105 C SMD Polymer Solid

Descriptions

Descriptions of Rubycon 25PEV330M10X10.5 provided by its distributors.

PEV Radial Can - SMD Aluminum Polymer Capacitor 0.394Dia 10.00mm 卤20% 330muF 25V
SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.74A 10000h 105C Automotive
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG