Cornell Dubilier HZA337M025G24VT-F

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 330µF 25V
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZA337M025G24VT-F.

IHS

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+22.83%

CAD Models

Download Cornell Dubilier HZA337M025G24VT-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 0.632
Stock
28,336
20,397
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
2.5 A
125 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PEV Radial Can - SMD Aluminum Polymer Capacitor 0.394Dia 10.00mm 卤20% 330muF 25V
SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConHHXA250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors
United Chemi-ConAPXA6R3ARA331MJ80G
Cap Aluminum Polymer 330uF 6.3V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
KYOCERA AVXRPA1A331MCN1GS
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 3600mA 2000h 105C T/R

Descriptions

Descriptions of Cornell Dubilier HZA337M025G24VT-F provided by its distributors.

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 330µF 25V
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2500mA 10000h 105C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 330uF 25V AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Cap, 330Uf, 25V, Alu Elec, Hybrid, Smd; Capacitance:330Μf; Capacitance Tolerance:± 20%; Voltage(Dc):25V; Capacitor Case/Package:Radial Can - Smd; Esr:0.02Ohm; Lifetime @ Temperature:10000 Hours @ 105°C; Product Diameter:10Mm Rohs Compliant: Yes |Cornell Dubilier HZA337M025G24VT-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HZA337M025G24VTF