Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX RPA1A331MCN1GS

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 3600mA 2000h 105C T/R
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPA1A331MCN1GS.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX RPA1A331MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 1.17
Stock
43,066
99,148
Authorized Distributors
3
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
24 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
360 mA
3.77 A
Height - Seated (Max)
8.001 mm
7.6962 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Polymer Aluminum SMD Capacitors 10V 330uF 105 C SMD Polymer Solid
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 8mm) SMD 0.019 Ohm 3390mA 2000h 105C Automotive T/R
KYOCERA AVXRHS1A331MCN1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 20%, 10V, SMD
Panasonic10SVPC330M
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 6.9mm) SMD 0.019 Ohm 3460mA 2000h 105°C T/R
United Chemi-ConAPXA100ARA331MJ80G
Cap Aluminum Polymer 330uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX RPA1A331MCN1GS provided by its distributors.

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 3600mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
10V 330uF Polymer 卤20% 20m惟 360mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
330¦ÌF 10V ¡À20% 20m¦¸ 2000h@ 105¡ãC 360mA@ 120Hz,3.6A@ 100kHz SMD 10.3mm*10.3mm*8mm
Cap Pol Alu Elec, 330Uf, 10V, Radial; |Nichicon RPA1A331MCN1GS
CAP ALUM POLY 330UF 20% 10V SMD
Radial Can - SMD FPCAP RPA 10V 330muF ±20% 0.394Dia 10.00mm
CAPACITOR, ALUM ELECT, 330UF, 20%, 10V, SMD; Product Range: NICHICON - PA Series; Capacitance: 330µF; AE Capacitor Case: Radial Can - SMD; ESR: 0.02ohm; Voltage Rating: 10V; Lifetime @ Temperature: 5000 hours
Standard Chip Type, 330 μF, RoHS
Nichicon SCT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX